05135276001 | Wera
Bit, PH1, Phillips, BL 44 mm, L 44 mm, 05135276001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Available: 1 pcs.
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
5 pcs.
8.2110 €
10 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale
Crosstip bits with 4 mm half-moon drive, type Wera 851/9.
For Phillips cross-recessed head screws; Length: 44 mm.
Type: 851/9 C J 3.0 PH 1 x 44 mm, size PH 1, Ø 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Blade length | 44 mm | |
| Peak type | Phillips | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |