05135270001 | Wera
Bit, PH00, Phillips, BL 44 mm, L 44 mm, 05135270001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5914 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
5 pcs.
9.1035 €
10 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Crosstip bits with 4 mm half-moon drive, type Wera 851/9.
For Phillips cross-recessed head screws; Length: 44 mm.
Type: 851/9 C J 1,8 PH 00 x 44 mm, size PH 00, Ø 1.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH00 | |
| Blade length | 44 mm | |
| Peak type | Phillips | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |