05135269001 | Wera
Bit, 2 mm, hexagon, BL 44 mm, L 44 mm, 05135269001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2590 € *
Available: 39 pcs.
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex plus bits with 4 mm half-moon drive, type Wera 840/9 C.
For hex socket screws; Length: 44 mm.
Type: 840/9 C Hex-Plus SW 2.0 x 44 mm, size 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 44 mm | |
| Peak type | hexagon | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |