05135266001 | Wera
Bit, 2 mm, slotted, BL 44 mm, L 44 mm, 05135266001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bits for slotted screws, with 4 mm half-moon drive, type Wera 800/9 C.
Length: 44 mm
Type: 800/9 C 0.40 x 2.0 x 44 mm, 0.4 x 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 44 mm | |
| Peak type | slotted | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |