05135264001 | Wera
Bit, 2.5 mm, slotted, BL 44 mm, L 44 mm, 05135264001
Unit Price (€ / pc.)
5.9976 € *
Available: 1 pcs.
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
5 pcs.
5.7120 €
10 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 44 mm | |
| Peak type | slotted | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |