05135221001 | Wera

Bit, T2, TORX, BL 44 mm, L 44 mm, 05135221001

Order No.: 06L5814
EAN: 4013288112644
MPN:
05135221001
867/9 C TX 2 x 44 mm
Series: 867
05135221001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2264 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.2264 €

TORX® bits with 4 mm half-moon drive, type Wera 867/9.

For inner TORX® screws; Length: 44 mm.

Type: 867/9 C TX 2 x 44 mm, size TX 2

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T2
Blade length 44 mm
Peak type TORX
Length 44 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant