05135204001 | Wera

Bit, T4, TORX, BL 50 mm, L 50 mm, 05135204001

Order No.: 02L4620
EAN: 4013288041333
MPN:
05135204001
867/4 Z TX 4 x 50 mm
Series: 867
05135204001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Available: 7 pcs.
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
5 pcs.
4.1174 €
10 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : TX 4x50
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T4
Blade length 50 mm
Peak type TORX
Length 50 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes