05135120001 | Wera
Bit, 1IP, TORX Plus, BL 25 mm, L 25 mm, 05135120001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3657 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
5 pcs.
7.9373 €
10 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1 IPx25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1IP | |
| Blade length | 25 mm | |
| Peak type | TORX Plus | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |