05135096001 | Wera
Bit, 5/32 inch, hexagon, BL 50 mm, L 50 mm, 05135096001
Order No.: 02L4029
EAN: 4013288036384
MPN:
05135096001
840/4 Z Hex-Plus SW 5/32" x 50 mm
Series: 840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 5/32INCHx50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5/32 inch | |
| Blade length | 50 mm | |
| Peak type | hexagon | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |