05135092001 | Wera
Bit, 3/32 inch, hexagon, BL 50 mm, L 50 mm, 05135092001
Order No.: 02L4019
EAN: 4013288036421
MPN:
05135092001
840/4 Z Hex-Plus SW 3/32" x 50 mm
Series: 840
Unit Price (€ / pc.)
5.3907 € *
Available: 3 pcs.
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
5 pcs.
5.1170 €
10 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 3/32INCHx50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/32 inch | |
| Blade length | 50 mm | |
| Peak type | hexagon | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |