05135069001 | Wera
Bit, 9/64 inch, hexagon, BL 25 mm, L 25 mm, 05135069001
Order No.: 02L3948
EAN: 4013288040855
MPN:
05135069001
840/1 Z Hex-Plus SW 9/64" x 25 mm
Series: 840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1297 € *
Available: 7 pcs.
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
5 pcs.
2.9631 €
10 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 9/64INCHx25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 9/64 inch | |
| Blade length | 25 mm | |
| Peak type | hexagon | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |