05134740001 | Wera

Bit, T6, TORX, BL 70 mm, L 70 mm, 05134740001

Order No.: 02L4623
EAN: 4013288035905
MPN:
05134740001
867/4 Z TX 6 x 70 mm
Series: 867
05134740001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 3 pcs.
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
5 pcs.
5.9500 €
10 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : TX 6x70
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T6
Blade length 70 mm
Peak type TORX
Length 70 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes