05134720001 | Wera
Bit, 15IPR, TORX Plus, BL 89 mm, L 89 mm, 05134720001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2792 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
5 pcs.
15.4462 €
10 pcs.
14.6727 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 15 IPRx89
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 15IPR | |
| Blade length | 89 mm | |
| Peak type | TORX Plus | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |