05134684001 | Wera
Bit, 10IP, TORX Plus, BL 70 mm, L 70 mm, 05134684001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8532 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
5 pcs.
9.3534 €
10 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 10 IPx70
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 10IP | |
| Blade length | 70 mm | |
| Peak type | TORX Plus | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |