05134657001 | Wera
Bit, 10IPR, TORX Plus, BL 89 mm, L 89 mm, 05134657001
Unit Price (€ / pc.)
16.2792 € *
Available: 12 pcs.
Dimensions/Content : 10 IPRx89
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 10IPR | |
| Blade length | 89 mm | |
| Peak type | TORX Plus | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |