05134397001 | Wera
Bit holder, 1/4 inch, hexagon, BL 79 mm, L 79 mm, 05134397001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0745 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.07 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0745 €
5 pcs.
20.9678 €
10 pcs.
19.9087 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 899/14/1 1 x 1/4INCHx79,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Blade length | 79 mm | |
| Peak type | hexagon | |
| Length | 79 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |