05134342001 | Wera
VDE screwdriver kit, different sizes, Phillips/Pozidriv/TORX, 05134342001
Order No.: 02L3828
EAN: 4099891368951
MPN:
05134342001
Eine Runde Schraubendreher Set VDE 1
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver kit, PH2, PZ2, T15, T20, T25, 2.5 mm, 5.5 mm, Phillips/Pozidriv/slotted/TORX, 05133355001
Order No.: 06L4749
Manufacturer: Wera
per pc. 64.1410 € *
VDE Screwdriver Set Wera
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |