05134211001 | Wera
Screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, 05134211001
Order No.: 99L2104
EAN: 4013288206084
MPN:
05134211001
Kraftform Kompakt 20 Stainless
Series: KRAFTFORM KOMPAKT
Handheld Kraftform Kompakt tool with bayonet blade and quick change chuck
Stainless Steel Bits prevent rust on screws
Take-it-easy Toolfinder: colour coded bits allow easy identification of type and size
Included Stainless Steel Bits:
3851/1 TS PH: 1 x PH 2x25
3855/1 TS PZ: 1 x PZ 1x25, 1 x PZ 2x25, 1 x PZ 3x25
3867/1 TS TORX®: 1 x TX 20x25
3800/1 TS: 1 x 0.8x5.5x2
Delivered in a robust bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |