05134200001 | Wera
Bit kit, PZ1, PZ2, T10, T15, T20, T25, T30, T40, 1/4 inch, Pozidriv/hexagon/TORX, 05134200001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2605 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 895/4/1 K 1 x 1/4INCHx52,855/1 TH PZ 1 x PZ 1x25, 2 x PZ 2x25,867/1 TORX® 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25, 1 x TX 40x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1, PZ2, T10, T15, T20, T25, T30, T40, 1/4 inch | |
| Peak type | Pozidriv/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |