05133355001 | Wera
VDE screwdriver kit, PH2, PZ2, T15, T20, T25, 2.5 mm, 5.5 mm, Phillips/Pozidriv/slotted/TORX, 05133355001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.1410 € *
Standard delivery time from the manufacturer is: 1 Week
VDE screwdriver sets series Kraftform 100 VDE, type Wera 160 i/162 i/167 i/9.
9 items with laser tip blade; Content: 2 screwdrivers 0.4 x 2.5 x 80 mm and 1.0 x 5.5 x 125 mm, 1 Phillips crosstip screwdriver PH 2, 1 Pozidriv crosstip screwdriver PZ 2, 2 Pozidriv-PlusMinus screwdrivers PZ/S 1 and PZ/S 2, 3 Torx drivers TX 15, TX 20 and TX 25.
Type: 33355, VDE screwdriver set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH2, PZ2, T15, T20, T25, 2.5 mm, 5.5 mm | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |