05118158001 | Wera
Screwdriver kit, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, hexagon, BL 60 mm, 05118158001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.8681 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 2069 Micro 1 x 2,0x60, 1 x 2,5x60, 1 x 3,0x60, 1 x 3,5x60, 1 x 4,0x60, 1 x 5,0x60,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm | |
| Blade length | 60 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |