05118156001 | Wera
Screwdriver kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 0.9 mm, 1.3 mm, hexagon, 05118156001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5778 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 2052 Micro 1 x 1,5x60, 1 x 2,0x60, 1 x 2,5x60, 1 x 3,0x60,2054 Micro 1 x 0,9x40, 1 x 1,3x40,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 0.9 mm, 1.3 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |