05118154001 | Wera

Screwdriver kit, T7, T8, T9, T10, T15, T20, TORX, BL 157 mm, 05118154001

Order No.: 02L5402
EAN: 4013288032294
MPN:
05118154001
2067/6 TORX BO Rack
Series: 2067
05118154001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
46.9098 € *
Available: 1 pcs.
Total Price:
46.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.9098 €
Dimensions/Content : 2067 TORX® BO Micro 1 x TX 7x60, 1 x TX 8x60, 1 x TX 9x60, 1 x TX 10x60, 1 x TX 15x60, 1 x TX 20x60,
Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection No
1000V Insulated No
Size T7, T8, T9, T10, T15, T20
Blade length 157 mm
Peak type TORX
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes