05118044001 | Wera

Screwdriver, T7, TORX, BL 60 mm, L 157 mm, 05118044001

Order No.: 02L5396
EAN: 4013288032232
MPN:
05118044001
2067 BO TX 7 x 60 mm
Series: 2067
05118044001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2586 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2586 €
Dimensions/Content : TX 7x60
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T7
Blade length 60 mm
Peak type TORX
Length 157 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant