05118022001 | Wera
Screwdriver, PH0, Phillips, BL 60 mm, L 157 mm, 05118022001
Unit Price (€ / pc.)
5.6049 € *
Available: 4 pcs.
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
5 pcs.
5.3074 €
10 pcs.
5.0456 €
*incl. VAT plus shipping costs
Subject to prior sale
2050 PH Electronics Phillips screwdriver, PH 0 x 60 mmHigh quality Wera Micro screwdriver for precision mechanical screw connections. By supporting the hand on the rotating cap and by the fast rotation zone underneath the rotating cap, lightning fast twirling is possible. Time-consuming re-gripping is no longer necessary. Force zone with integrated soft zones ensures the transmission of high release and tightening torques. Precision zone for the correct angle of rotation for adjustment work. The Wera Black Point tip offers a precise fit and optimised corrosion protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0 | |
| Blade length | 60 mm | |
| Peak type | Phillips | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |