05117997001 | Wera
Screwdriver, 2.5 mm, slotted, BL 40 mm, L 137 mm, 05117997001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9028 € *
Available: 11 pcs.
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
5 pcs.
4.6529 €
10 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 40 mm | |
| Peak type | slotted | |
| Length | 137 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |