05105650001 | Wera
Screwdriver kit, PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, 05105650001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4219 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |