05100082001 | Wera
Screwdriver, PZ3, Pozidriv, BL 150 mm, L 262 mm, 05100082001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1562 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 918 SPZ 1 x PZ 3x150,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ3 | |
| Blade length | 150 mm | |
| Peak type | Pozidriv | |
| Length | 262 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |