05100081001 | Wera
Screwdriver, PZ2, Pozidriv, BL 100 mm, L 205 mm, 05100081001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3617 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.36 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3617 €
5 pcs.
17.4216 €
10 pcs.
16.5529 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 918 SPZ 1 x PZ 2x100,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2 | |
| Blade length | 100 mm | |
| Peak type | Pozidriv | |
| Length | 205 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |