05100056001 | Wera
Screwdriver, PZ1, Pozidriv, BL 80 mm, L 178 mm, 05100056001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6382 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : PZ 1x80
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1 | |
| Blade length | 80 mm | |
| Peak type | Pozidriv | |
| Length | 178 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |