05100043001 | Wera
Screwdriver, 4 mm, slotted, BL 100 mm, L 198 mm, 05100043001
Unit Price (€ / pc.)
7.5803 € *
Available: 6 pcs.
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
5 pcs.
7.2114 €
10 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 335 1 x 0,8x4,0x100,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 198 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |