05100042001 | Wera
Screwdriver, 3.5 mm, slotted, BL 100 mm, L 181 mm, 05100042001
Unit Price (€ / pc.)
6.6521 € *
Available: 4 pcs.
Dimensions/Content : 335 1 x 0,6x3,5x100,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3.5 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 181 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |