05100030001 | Wera
Screwdriver, 6.5 mm, slotted, BL 150 mm, L 255 mm, 05100030001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
5 pcs.
15.3272 €
10 pcs.
14.5656 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 334 1 x 1,2x6,5x150,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6.5 mm | |
| Blade length | 150 mm | |
| Peak type | slotted | |
| Length | 255 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |