05100020001 | Wera
VDE screwdriver, PH2, Phillips, BL 100 mm, L 205 mm, 05100020001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4922 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
5 pcs.
18.5283 €
10 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : SQUARE 2x100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH2 | |
| Blade length | 100 mm | |
| Peak type | Phillips | |
| Length | 205 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |