05100004001 | Wera
VDE screwdriver, 5.5 mm, slotted, BL 125 mm, L 223 mm, 05100004001
Order No.: 02L3504
EAN: 4013288181503
MPN:
05100004001
160i 1,0 x 5,5 x 125 mm Hang-Tag
Series: 160i
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0063 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
5 pcs.
13.3042 €
10 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 160 i VDE 1 x 1,0x5,5x125,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 5.5 mm | |
| Blade length | 125 mm | |
| Peak type | slotted | |
| Length | 223 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |