05100003001 | Wera
VDE screwdriver, 4 mm, slotted, BL 100 mm, L 198 mm, 05100003001
Order No.: 02L3503
EAN: 4013288181497
MPN:
05100003001
160i 0,8 x 4,0 x 100 mm Hang-Tag
Series: 160i
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6739 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
5 pcs.
11.0789 €
10 pcs.
10.5196 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 160 i VDE 1 x 0,8x4,0x100,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 4 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 198 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |