05078664001 | Wera
Bit adapter, T14, TORX, BL 45 mm, L 45 mm, 05078664001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5687 € *
Standard delivery time from the manufacturer is: 18 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit adapter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T14 | |
| Blade length | 45 mm | |
| Peak type | TORX | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |