05078642001 | Wera
Bit adapter, 5/16 inch, hexagon, L 58 mm, 05078642001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.6091 € *
Standard delivery time from the manufacturer is: 18 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit adapter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5/16 inch | |
| Peak type | hexagon | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |