05073966001 | Wera
Bit, T30, TORX, BL 50 mm, L 50 mm, 05073966001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6755 € *
Available: 4 pcs.
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
5 pcs.
7.2947 €
10 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 867/4 IMP DC 1 x TX 30x50,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T30 | |
| Blade length | 50 mm | |
| Peak type | TORX | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |