05073964001 | Wera

Bit, T20, TORX, BL 50 mm, L 50 mm, 05073964001

Order No.: 02L4552
EAN: 4013288163257
MPN:
05073964001
867/4 IMP DC TX 20 x 50 mm SB
Series: 867
05073964001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6755 € *
Available: 3 pcs.
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
5 pcs.
7.2947 €
10 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 867/4 IMP DC 1 x TX 20x50,
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T20
Blade length 50 mm
Peak type TORX
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes