05073906001 | Wera
Bit, 6 mm, hexagon, BL 25 mm, L 25 mm, 05073906001
Order No.: 02L3936
EAN: 4013288158352
MPN:
05073906001
840/1 IMP DC Hex-Plus SW 6,0 x 25 mm SB
Series: 840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5573 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
5 pcs.
5.2836 €
10 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 840/1 IMP DC 1 x 6,0x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6 mm | |
| Blade length | 25 mm | |
| Peak type | hexagon | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |