05073890001 | Wera
Bit kit, PH2, PH3, PZ2, PZ3, T25, T30, Phillips/Pozidriv/TORX, BL 50 mm, L 50 mm, 05073890001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2466 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 851/4 IMP DC 1 x PH 2x50, 1 x PH 3x50,855/4 IMP DC 1 x PZ 2x50, 1 x PZ 3x50,867/4 IMP DC 1 x TX 25x50, 1 x TX 30x50,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2, PH3, PZ2, PZ3, T25, T30 | |
| Blade length | 50 mm | |
| Peak type | Phillips/Pozidriv/TORX | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |