05073681001 | Wera
Screw gripper, 4.5 mm, 6 mm, BL 41 mm, L 41 mm, 05073681001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 4.5 - 6.0x41.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw gripper | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4.5 mm, 6 mm | |
| Blade length | 41 mm | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |