05073671001 | Wera
ESD screwdriver kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, 05073671001
NCNR (non cancelable / non returnable)
ESD bit screwdriver set, type Wera Kraftform Kompakt Micro-Set ESD/20 SB
20-piece, for precision mechanics, for example for fixing mobile phones, or clocks.
Content:1 ESD bit holder, hand-held, 1 crosstip bit per size PH 0 and PH 1, 1 Torx bit per size TX 1, TX 2, TX 3, TX 4, TX 5 and TX 6, 1 Torx Plus bit per size 1 IP, 2 IP, 3 IP, 4 IP, 1 blade bit per size 0.23 x 1.5, 0.4 x 2.0 and 0.5 x 3.0, 1 hex bit 1.5 and 2.0, 1 Five Lobe bits # 1, 1 folding bag.
Bit length: 44 mm
Holder length: 97 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |