05073670001 | Wera
ESD screwdriver kit, PH0, PH00, PH1, 1 mm, 1.5 mm, 2 mm, 3 mm, Phillips/slotted/TORX, 05073670001
Order No.: 06L6310
EAN: 4013288168344
MPN:
05073670001
Kraftform Kompakt Micro-Set ESD/11
Series: KRAFTFORM KOMPAKT MICRO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.3452 € *
Standard delivery time from the manufacturer is: 2 Weeks
ESD bit screwdriver sets, type Wera Kraftform Kompakt Micro-Set ESD/11 SB.
11-piece, for precision mechanics; Content: 1 ESD bit holder, hand-held, 1 crosstip bit per size PH 00, PH 0 and PH 1, 1 Torx bit TX 5 and TX 6, 1 blade bit 0.23 x 1.5, 0.4 x 2.0 and 0.5 x 3.0, 1 hex bit 1.5 and 2.0, 1 folding bag. Bit length: 44 mm. Holder length: 97 mm.
Type: 073670, ESD/11 SB, ESD bit screwdriver set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PH0, PH00, PH1, 1 mm, 1.5 mm, 2 mm, 3 mm | |
| Peak type | Phillips/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |