05073660001 | Wera
Bit ratchet, PH1, PH2, PZ1, PZ2, 5.5 mm, 6.5 mm, Phillips/Pozidriv/slotted, BL 25 mm, L 25 mm, 05073660001
NCNR (non cancelable / non returnable)
Bit ratchet driver, Wera Kraftform Kompakt 27 RA 1 SB.
With integrated bit cartridge in the handle and 6 bits, retractable telescopic blade with Rapidaptor technology for fast bit changes, ratchet with precision toothing for small return angle, direction change ring (clockwise, fixed, counterclockwise); Grip: Kraftform with roll-off protection, multi-component. Bit length: 25 mm. Supplied with 4 crosstip bits (PH 1, PH 2, PZ 1 and PZ 2) and 2 blade bits ( 1.0 x 5.5 and 1.2 x 6.5 mm).
Type: 073660, ratchet bit driver
| Filter | Property | Value |
|---|---|---|
| Product type | bit ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, 5.5 mm, 6.5 mm | |
| Blade length | 25 mm | |
| Peak type | Phillips/Pozidriv/slotted | |
| Length | 25 mm |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |