05073645001 | Wera
Bit kit, PH1, PH2, PZ1, PZ2, T15, T20, T5, 4 mm, 5 mm, 1/4 inch, Phillips/Pozidriv/hexagon/TORX/square, 05073645001
Order No.: 02L3409
EAN: 4013288168115
MPN:
05073645001
Kraftform Kompakt Zyklop Mini 1
Series: KRAFTFORM KOMPAKT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.7285 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 8001 A 1 x 1/4INCHx87,0,851/1 Z PH 1 x PH 1x25, 1 x PH 2x25,855/1 Z PZ 1 x PZ 1x25, 1 x PZ 2x25,867/1 TORX® 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25,840/1 Z Hex-Plus 1 x 4,0x25, 1 x 5,0x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, T15, T20, T5, 4 mm, 5 mm, 1/4 inch | |
| Peak type | Phillips/Pozidriv/hexagon/TORX/square |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |