05073634001 | Wera
Bit kit, PZ2, T20, T25, 5.5 mm, Pozidriv/hexagon/TORX, BL 50 mm, L 50 mm, 05073634001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4267 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 3855/4 2 x PZ 2x50,3867/4 TORX® 1 x TX 20x50, 2 x TX 25x50,3840/4 Hex-Plus 1 x 5,5x50,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2, T20, T25, 5.5 mm | |
| Blade length | 50 mm | |
| Peak type | Pozidriv/hexagon/TORX | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |