05073599001 | Wera
Screwdriver kit, T8, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 05073599001
Unit Price (€ / pc.)
55.9538 € *
Available: 1 pcs.
Sets of elbow Torx drivers, type Wera 967 SPKL/9 Torx BO Multicolour.
9-piece, for Torx screws with safety pin (TX 8 and TX 9 without hole), in solid rubber clip and with magnetizing device; Contents: TX 8, TX 9, TX 10, TX 15, TX 20, TX 25, TX 27, TX 30 and TX 40 (TX 15 to TX 40 with ball head on long shaft).
Type: 073599, set of elbow Torx drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T8, T9, T10, T15, T20, T25, T27, T30, T40 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |