05073523001 | Wera

Bit, PZ1, Pozidriv, BL 89 mm, L 89 mm, 05073523001

Order No.: 02L4382
EAN: 4013288105905
MPN:
05073523001
855/4 Z PZ 1 x 89 mm SB
Series: 855
05073523001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2709 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 855/4 Z PZ 1 x PZ 1x89,
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PZ1
Blade length 89 mm
Peak type Pozidriv
Length 89 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15